EAPST1608A0

Everlight
638-EAPST1608A0

EAPST1608A0

Mfr.:

Description:
Phototransistors 1608 SMD IR Detector 940nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 141

Stock:

141 Can Ship Immediately
Quantities greater than 141 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.24 $0.24
$0.126 $1.26
$0.059 $5.90
$0.042 $42.00
Full Reel (Order in multiples of 3000)
$0.041 $123.00
$0.032 $288.00
$0.028 $672.00
$0.026 $1,170.00
$0.024 $2,376.00
Product Attribute Attribute Value
Everlight
Product Category: Phototransistors
RoHS:  Details
Phototransistors
0603 (1608 metric)
SMD/SMT
900 uA
30 V
30 V
400 mV
100 nA
75 mW
- 25 C
+ 85 C
Brand: Everlight
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Phototransistors
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Type: IR Chip
Wavelength: 940 nm

This functionality requires JavaScript to be enabled.
USHTS:
8541497080
CNHTS:
8541490000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99
Image Description
CUI Devices CFM-4020BG-1100-389-22
DC Fans dc axial fan 40 mm square 20 mm 12 Vdc ball 10000 RPM 11.77 CFM TSPWM
Texas Instruments DRV5032ZELPGM
Board Mount Hall Effect / Magnetic Sensors Low power (5 Hz, <1 uA), low voltage (up to 5.5V) switch 3-TO-92 -40 to 85
Chip Quik NC2SWLF.015 2OZ
Solder LF Solder Wire 99.3/0.7 Tin/Copper No-Clean .015 2oz
onsemi CAT4004AHU2-GT3
LED Lighting Drivers LED DR 4 CH EZ DIM I/F
Analog Devices Inc. DS18B20+T&R
Thermostats Programmable Resolution 1-Wire Digital Thermometer
FTDI TTL-232R-3V3-WE
USB Cables / IEEE 1394 Cables USB Embedded Serial Conv 3V3 Wire End
Amphenol ZTP-135SR
Infrared Detectors TO-46, 1.3mV Thermopile IR Sensor
Microchip MCP4542-104E/MS
Digital Potentiometer ICs Sngl 7B NV I2C Rheo
Microchip MCP4562T-502E/MF
Digital Potentiometer ICs Sngl 8B NV I2C Rheo
Inolux IN-S63FTHIR
Infrared Emitters Top View 0603 1.6x0.8x0.66

FEATURED PRODUCTS
EVERLIGHT