EAHP2835WE5

Everlight
638-EAHP2835WE5

EAHP2835WE5

Mfr.:

Description:
High Power LEDs - White 6500K SMD LED 2835 PKG - 80CRI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 6000   Multiples: 2000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.085 $510.00
$0.074 $740.00
$0.069 $1,656.00
$0.063 $3,150.00
$0.06 $6,000.00
Product Attribute Attribute Value
Everlight
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
Cool White
6500 K
80
Reel
Brand: Everlight
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 2000
Subcategory: LEDs

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99