EAHE5630WA1

Everlight
638-EAHE5630WA1

EAHE5630WA1

Mfr.:

Description:
High Power LEDs - White 3000K SMD LED 5630 PKG - 80CRI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 6000   Multiples: 2000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.133 $798.00
$0.118 $1,180.00
$0.113 $2,712.00
$0.109 $5,450.00
$0.105 $10,500.00
Product Attribute Attribute Value
Everlight
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
Warm White
3000 K
80
Reel
Brand: Everlight
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 2000
Subcategory: LEDs

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99