EAHE2835WD13

Everlight
638-EAHE2835WD13

EAHE2835WD13

Mfr.:

Description:
High Power LEDs - White 2835 SMD Wht LED 3000K 80CRI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 12000   Multiples: 4000

$-.--
$-.--
Full Reel (Order in multiples of 2000)
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.048 $576.00
$0.045 $1,080.00
$0.04 $2,080.00
$0.039 $3,900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Everlight
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
2835
Warm White
3000 K
38 lm
80
120 deg
180 mA
3.2 V
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 85 C
Water Clear
Reel
Brand: Everlight
LED Size: 2.8 mm x 3.5 mm x 0.7 mm
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 2000
Subcategory: LEDs

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99