CNY17F-3S(TA)-V

Everlight
638-CNY17F3STAV

CNY17F-3S(TA)-V

Mfr.:

Description:
Transistor Output Optocouplers 100-200CTR 5000Vrms -55 to +110 Op Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

36 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 3000   Multiples: 1000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$0.323 $969.00
Product Attribute Attribute Value
Everlight
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
1 Channel
5000 Vrms
NPN Phototransistor
100 %
200 %
60 mA
1.65 V
80 V
-
300 mV
10 us
10 us
6 V
200 mW
- 55 C
+ 110 C
Reel
Brand: Everlight
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 0.014110 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541491050
CNHTS:
8541490000
CAHTS:
8541400029
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
EVERLIGHT