ALS-PT19-315C/L177/TR8

Everlight Logo
638-ALSPT19315CL177

ALS-PT19-315C/L177/TR8

Mfr.:

Description:
Ambient Light Sensors Ambient Light Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,601

Stock:

1,601 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.54 $0.54
10 $0.345 $3.45
100 $0.274 $27.40
500 $0.247 $123.50
1,000 $0.21 $210.00
2,000 $0.199 $398.00
Full Reel (Order in multiples of 4000)
4,000 $0.187 $748.00
8,000 $0.184 $1,472.00
24,000 $0.182 $4,368.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Everlight
Product Category: Ambient Light Sensors
RoHS:  Details
Ambient Light Sensors
1.7 mm x 0.8 mm
SMD/SMT
630 nm
5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Everlight
Fall Time: 0.22 ms
Height: 1.7 mm
Length: 0.8 mm
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 0.11 ms
Factory Pack Quantity: 4000
Subcategory: Optical Detectors and Sensors
Type: Ambient Light Sensor
Width: 0.6 mm
Unit Weight: 0.033840 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
9031809090
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8533210000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
CUI Devices CMEJ-0706-42-P Also Bought Image
Microphones 7.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Elecret Condenser Microphone
Molex 47589-0001 Also Bought Image
USB Connectors MICRO USB AB RECPT RA SMT BTM MNT ASSY
Panasonic ERJ-3GEY0R00V Also Bought Image
Thick Film Resistors - SMD 0603 Zero Ohms
Knowles SPK0641HT4H-1 Also Bought Image
MEMS Microphones Top Port PDM SiSonic MEMS Microphone- Ramis
Kingbright APTD1608LZGCK Also Bought Image
Standard LEDs - SMD 1.6X0.8MM DOME LENS LOW CURRENT SMD
Panasonic ERJ-3EKF1001V Also Bought Image
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Infineon IRLZ44NPBF Also Bought Image
MOSFET MOSFT 55V 47A 22mOhm 32nC LogLvlAB
Semtech RCLAMP0854P.TCT Also Bought Image
ESD Suppressors / TVS Diodes RCLAMP0854P 4LINES 8V SLP
YAGEO RC0201FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 50mW 0201 1%
SparkFun Electronics DEV-13743 Also Bought Image
Memory IC Development Tools Level Shifting microSD B/O

FEATURED PRODUCTS
EVERLIGHT