A93B/UY/S530-A3

Everlight
638-A93BUYS530A3

A93B/UY/S530-A3

Mfr.:

Description:
LED Circuit Board Indicators Super Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13

Stock:

13 Can Ship Immediately
Quantities greater than 13 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.53 $0.53
$0.347 $3.47
$0.23 $23.00
$0.176 $176.00
$0.159 $397.50
$0.143 $1,430.00
$0.141 $3,525.00
$0.135 $6,750.00
100,000 Quote
Product Attribute Attribute Value
Everlight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Yellow
4.7 mm
589 nm
320 mcd
Through Hole
35 deg
Diffused
20 mA
2 V
Bulk
Brand: Everlight
Configuration: 1 Single Color LED, Single Level
Height: 6 mm
Lens Shape: Dome
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
EVERLIGHT