A214B/SUR/S530-A3

Everlight
638-A214BSURS530A3

A214B/SUR/S530-A3

Mfr.:

Description:
LED Circuit Board Indicators Hyper Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1500   Multiples: 500

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.174 $261.00
$0.157 $392.50
$0.141 $1,410.00
$0.139 $3,475.00
$0.133 $6,650.00
100,000 Quote
Product Attribute Attribute Value
Everlight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red
3 mm
624 nm
120 mcd
Through Hole
60 deg
Diffused
20 mA
2 V
Bulk
Brand: Everlight
Configuration: 1 Single Color LED, Single Level
Height: 6.4 mm
Lens Shape: Dome
Orientation: Vertical
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
EVERLIGHT