95-21UYOC/S530-A3/TR7

Everlight
638-9521UYOCA3

95-21UYOC/S530-A3/TR7

Mfr.:

Description:
Standard LEDs - SMD 1.9mm LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 2000   Multiples: 1000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$0.08 $160.00
$0.064 $640.00
$0.06 $1,500.00
$0.054 $2,700.00
$0.052 $5,200.00
Product Attribute Attribute Value
Everlight
Product Category: Standard LEDs - SMD
RoHS:  Details
T-3/4
Top View
20 mA
2.1 mm
2.7 mm
2 mm
1.9 mm
Dome
Reel
Brand: Everlight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8533210000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99