45-21UNC/2528343/TR8

Everlight
638-4521UNC2528343

45-21UNC/2528343/TR8

Mfr.:

Description:
Standard LEDs - SMD White InGaN Top View

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 800   Multiples: 800

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
$0.285 $228.00
$0.266 $638.40
$0.253 $2,428.80
$0.247 $6,125.60
$0.237 $11,755.20
Product Attribute Attribute Value
Everlight
Product Category: Standard LEDs - SMD
RoHS:  Details
White LEDs
PLCC-3
Top View
White
20 mA
3.6 V
120 deg
350 mW
3 mm
0.8 mm
2 mm
- 40 C
+ 85 C
Tinted
2.4 mm x 1.7 mm
Rectangular
Reel
Brand: Everlight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 800
Subcategory: LEDs
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8536699099
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99