45-21UJC/3235680/TR8

Everlight
638-4521UJC3235680

45-21UJC/3235680/TR8

Mfr.:

Description:
Standard LEDs - SMD White InGaN Top View

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 800   Multiples: 800

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
$0.394 $315.20
$0.374 $897.60
$0.365 $1,752.00
$0.357 $3,427.20
$0.351 $8,704.80
Product Attribute Attribute Value
Everlight
Product Category: Standard LEDs - SMD
RoHS:  Details
White LEDs
PLCC-3
Top View
White
20 mA
3.6 V
120 deg
350 mW
3 mm
0.8 mm
2 mm
- 40 C
+ 85 C
Tinted
2.4 mm x 1.7 mm
Rectangular
Reel
Brand: Everlight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 800
Subcategory: LEDs
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8536901000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99