333-2SURC/S400-A6

Everlight
638-3332SURCS400A6

333-2SURC/S400-A6

Mfr.:

Description:
Standard LEDs - Through Hole Hyper Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1500   Multiples: 500

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.142 $213.00
$0.13 $325.00
$0.11 $1,100.00
$0.106 $2,650.00
$0.102 $5,100.00
$0.098 $9,800.00
Product Attribute Attribute Value
Everlight
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 3/4 (5 mm)
Red
Bulk
Brand: Everlight
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 500
Subcategory: LEDs
                    
Due to changes made by the supplier the length of the leadframe
will change from 24mm to 16mm.

Please contact a Mouser Technical Sales Representative for
further assistance.


5-0912-11
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
EVERLIGHT