264-7UYOC/S530-A3

Everlight
638-2647UYOCS530A3

264-7UYOC/S530-A3

Mfr.:

Description:
Standard LEDs - Through Hole Super Yellow/Orange 605nm 200mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,557

Stock:

3,557 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3557 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.45 $0.45
$0.277 $2.77
$0.16 $16.00
Full Reel (Order in multiples of 1000)
$0.124 $124.00
$0.114 $228.00
$0.096 $960.00
$0.093 $2,325.00
$0.09 $4,500.00
$0.086 $8,600.00
Product Attribute Attribute Value
Everlight
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Orange LEDs
T-1 (3 mm)
Orange
605 nm
200 mcd
40 deg
20 mA
2 V
60 mW
3.15 mm
3.15 mm
4.5 mm
T-1 (3 mm)
- 40 C
+ 85 C
Tinted
3 mm
Dome
Water Clear
Reel
Cut Tape
-
Brand: Everlight
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Lite-On LTL1CHKYK
Standard LEDs - Through Hole Yellow Clear
Wurth Elektronik 151031YS06000
Standard LEDs - Through Hole WL-TMRC THT Mono Diffused Rnd 3mm Ylw
KOA Speer CF1/4CT52R301J
Carbon Film Resistors - Through Hole 300 ohm 5%
KOA Speer CF1/4CT52R621J
Carbon Film Resistors - Through Hole 620 ohm 5%
KOA Speer CFS1/4CT52R201J
Carbon Film Resistors - Through Hole 200 OHM 5% 1/4W

FEATURED PRODUCTS
EVERLIGHT