264-7UYC/S530-A3

Everlight
638-2647UYCS530A3

264-7UYC/S530-A3

Mfr.:

Description:
Standard LEDs - Through Hole Super Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

14 Weeks Estimated factory production time.
 
Minimum: 3000   Multiples: 1000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.103 $309.00
$0.089 $890.00
$0.083 $2,075.00
$0.076 $3,800.00
$0.073 $7,300.00
Product Attribute Attribute Value
Everlight
Product Category: Standard LEDs - Through Hole
RoHS:  Details
T-1 (3 mm)
20 mA
3.15 mm
3.15 mm
4.5 mm
T-1 (3 mm)
- 40 C
+ 85 C
3 mm
Dome
Bulk
Brand: Everlight
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
EVERLIGHT