204-10SURT/S530-A3

Everlight
638-20410SURTS530A3

204-10SURT/S530-A3

Mfr.:

Description:
Standard LEDs - Through Hole AllnGaP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 64

Stock:

64 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 64 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.35 $0.35
$0.279 $2.79
$0.126 $12.60
$0.092 $92.00
$0.08 $160.00
$0.064 $640.00
$0.06 $1,500.00
$0.054 $2,700.00
Product Attribute Attribute Value
Everlight
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 (3 mm)
Red
624 nm
500 mcd
20 deg
20 mA
2 V
60 mW
4 mm
4 mm
5.2 mm
T-1 (3 mm)
- 40 C
+ 85 C
Red
3 mm
Dome
Clear
Bulk
-
Brand: Everlight
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8536901000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Kycon KPJX-PM-4S
4 PN PANEL MT POWER MINI DIN
Vishay 1N4148TR
100V Io/150mA T/R
KEMET R82DC3220AA60J
63V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
KEMET R82DC3680AA60J
63V 0.68 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
KEMET R82EC1390AA50J
100V 0.0039 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
Vishay 1N5817-E3/54
Vr/20V Io/1A
Bourns 3362P-1-103LF
1/4"SQ 10KOHMS 10% 0.5WATTS
Murata RDER71H225K2M1H03A
2.2UF 50V 10% 5.0MM
Central Semiconductor 2N5088 PBFREE
NPN Gen Pur SS
Chip Quik CQ4LF
Liquid Flux No-Clean in 10ml Pen w/tip

FEATURED PRODUCTS
EVERLIGHT