19-21UYC/S530-A3/TR8

Everlight
638-1921UYCS530A3

19-21UYC/S530-A3/TR8

Mfr.:

Description:
Standard LEDs - SMD SMD LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 9000   Multiples: 3000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.04 $360.00
$0.036 $864.00
$0.034 $1,530.00
$0.03 $2,970.00
Product Attribute Attribute Value
Everlight
Product Category: Standard LEDs - SMD
RoHS:  Details
Red LEDs
0603 (1608 metric)
Top View
Red
20 mA
2 V
624 nm
40 mcd
100 deg
60 mW
1.6 mm
0.8 mm
0.8 mm
- 40 C
+ 85 C
1.2 mm x 0.8 mm
Rectangular
Water Clear
Reel
Brand: Everlight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8536901000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99