19-213SUBC/S406-TR8

Everlight
638-19213SUBC406

19-213SUBC/S406-TR8

Mfr.:

Description:
Standard LEDs - SMD SUPER ULTRA BLUE WATER CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 3000   Multiples: 3000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.219 $657.00
$0.204 $1,836.00
$0.201 $4,824.00
$0.192 $8,640.00
99,000 Quote
Product Attribute Attribute Value
Everlight
Product Category: Standard LEDs - SMD
RoHS:  Details
Blue LEDs
0603 (1608 metric)
Top View
Blue
20 mA
3.8 V
1.6 mm
0.6 mm
0.8 mm
- 40 C
+ 85 C
Colorless
1.2 mm x 0.8 mm
Rectangular
Water Clear
Reel
Brand: Everlight
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99