19-213/G6C-AN1P2B/3T

Everlight
638-19213G6CAN1P2B3T

19-213/G6C-AN1P2B/3T

Mfr.:

Description:
Standard LEDs - SMD Red 0603 Style SMD 632nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 6000   Multiples: 3000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.062 $372.00
$0.049 $441.00
$0.043 $1,032.00
$0.04 $1,800.00
$0.036 $3,564.00
Product Attribute Attribute Value
Everlight
Product Category: Standard LEDs - SMD
RoHS:  Details
Yellow LEDs
0603 (1608 metric)
Top View
Yellow-Green
20 mA
2.35 V
577.5 nm
72 mcd
120 deg
60 mW
1.6 mm
0.6 mm
0.8 mm
- 40 C
+ 85 C
Colorless
1.2 mm x 0.8 mm
Rectangular
Water Clear
19-213
Reel
Brand: Everlight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99