17-21UYC/S530-A3/TR8

Everlight
638-1721UYCS530A3

17-21UYC/S530-A3/TR8

Mfr.:

Description:
Standard LEDs - SMD SMD LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,085

Stock:

2,085 Can Ship Immediately
Quantities greater than 2085 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.32 $0.32
$0.17 $1.70
$0.079 $7.90
$0.057 $57.00
Full Reel (Order in multiples of 3000)
$0.055 $165.00
$0.043 $387.00
$0.038 $912.00
$0.036 $1,620.00
$0.032 $3,168.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Everlight
Product Category: Standard LEDs - SMD
RoHS:  Details
Yellow LEDs
0805 (2012 metric)
Top View
Yellow
20 mA
2 V
589 nm
62 mcd
140 deg
60 mW
2 mm
1 mm
1.25 mm
- 40 C
+ 85 C
Colorless
2 mm x 1.25 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Everlight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Lite-On LTST-E682KRKGWT
Standard LEDs - SMD SMD LED Bi-Color Red 200/Green 150mcd