17-21SURC/S530-A3/TR8

Everlight
638-1721SURCS530A3

17-21SURC/S530-A3/TR8

Mfr.:

Description:
Standard LEDs - SMD Red, 624nm 60mcd, 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,223

Stock:

4,223 Can Ship Immediately
Quantities greater than 4223 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.31 $0.31
$0.163 $1.63
$0.076 $7.60
$0.055 $55.00
Full Reel (Order in multiples of 3000)
$0.053 $159.00
$0.041 $369.00
$0.037 $888.00
$0.034 $1,530.00
$0.031 $3,069.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Everlight
Product Category: Standard LEDs - SMD
RoHS:  Details
Red LEDs
0704 (1810 metric)
Top View
Red
20 mA
2 V
624 nm
57 mcd
130 deg
60 mW
1.7 mm
1.1 mm
0.6 mm
- 40 C
+ 85 C
Colorless
1.2 mm x 0.5 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Everlight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 0.014459 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Panasonic ERJ-H3EF2200V
0603 220Ohm 1% AEC-Q200
Phoenix Contact 1757543
10 Pos 5mm pitch Through Hole Header
Texas Instruments SN74LVC2G14DBVR
Dual Schmitt-Trigger
Phoenix Contact 1803442
4 Pos 3.81mm pitch Through Hole Header
Analog Devices Inc. AD8638ARJZ-REEL7
16V Auto-Zero CMOS Amplifier
Analog Devices Inc. ADR525BRTZ-REEL7
2.5V Shunt Reference
Panasonic ERJ-PB3B2001V
0603 Anti-Surge Res. 0.1%, 2Kohm
KYOCERA AVX 0603ZA100KAT2A
10V 10pF C0G 0603 10% Tol
Panasonic ERJ-3EKF1101V
0603 1.1Kohms 1% AEC-Q200
KOA Speer CF1/4CT52R186J
18M ohm 5%