12-215SYGC/S530-E2/TR8

Everlight
638-12215SYGCS530E2

12-215SYGC/S530-E2/TR8

Mfr.:

Description:
Standard LEDs - SMD SMD LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 9000   Multiples: 3000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.071 $639.00
$0.066 $1,584.00
$0.059 $2,655.00
$0.057 $5,643.00
Product Attribute Attribute Value
Everlight
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
0704 (1810 metric)
Side View
Green
20 mA
2 V
573 nm
20.5 mcd
130 deg
60 mW
1.7 mm
1 mm
0.6 mm
- 40 C
+ 85 C
Water Clear
Reel
Brand: Everlight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541290000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99