CPU-163-15-01

Eurotech
414-CPU-163-15-01

CPU-163-15-01

Mfr.:

Description:
Computer-On-Modules - COM CPU-163-15: COM EXPRESS MINI TYPE 10 INTEL ATOM E3815 1.46GHZ 1CORE 2GB ECC DDR3L 8GB eMMC -20/+70 W/O HEATSINK ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 100   Multiples: 100

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$340.39 $34,039.00
Product Attribute Attribute Value
Eurotech
Product Category: Computer-On-Modules - COM
RoHS:  Details
COM Express Mini Type 10
Intel
Atom E3815
1.46 GHz
2 GB
0 GB
4.75 V to 20 V
- 20 C
+ 70 C
84 mm x 55 mm
Brand: Eurotech
Flash: 8 GB
Memory Size: 2 GB
Memory Type: DDR3L-1067
On-Board Storage Size: 8 GB
On-Board Storage Type: eMMC
Power Consumption: 5 W
Processor Series: Intel Atom E3815
Product Type: Computer-On-Modules - COM
Series: CPU-163-15
Factory Pack Quantity: 100
Subcategory: Computing

FEATURED PRODUCTS
EUROTECH