SR-4100B

Essentra Logo
144-SR-4100B

SR-4100B

Mfr.:

Description:
Screws & Fasteners Snap Rivet,Black,.295 in-.335 in Hold, Snap Rivet,Black

In Stock: 3,158

Stock:

3,158
Can Ship Immediately

On Order:

4,000
Expected 04-Oct-22

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.26 $0.26
10 $0.217 $2.17
25 $0.204 $5.10
50 $0.195 $9.75
100 $0.174 $17.40
250 $0.165 $41.25
500 $0.156 $78.00
1,000 $0.147 $147.00
Product Attribute Attribute Value
Essentra
Screws & Fasteners
RoHS:  Details
Rivets
Snap Rivet
-
10 mm
Nylon
-
Brand: Essentra
Color: Black
Mounting Hole Size: 4.14 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware

This functionality requires JavaScript to be enabled.
USHTS:
3926908500
TARIC:
3926909790
ECCN:
EAR99

Rivets

Essentra Components Rivets are easily installed by hand and available for multiple hole sizes and panel thicknesses. These fasteners can hold multiple materials together and fasten items to a designated location. Essentra Rivets have plastic construction and come in a wide variety of styles, sizes, and configurations to accommodate different materials and panel dimensions.

Image Description
TE Connectivity 3-640441-3 Also Bought Image
Headers & Wire Housings CLOSED W/O TABS 3P white tin 24 AWG
Texas Instruments OPA2735AIDG4 Also Bought Image
Operational Amplifiers - Op Amps 0.05uV/degC single- supply CMOS

FEATURED PRODUCTS
ESSENTRA