50M025045D006

Essentra
144-50M025045D006

50M025045D006

Mfr.:

Description:
Screws & Fasteners Cheese Slotted Screw, M2.5 X .45 Thread, 6MM Lg, Natural,Nylon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 633

Stock:

633 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.16 $0.16
$0.12 $1.20
$0.10 $2.50
$0.094 $4.70
$0.09 $9.00
$0.08 $20.00
$0.076 $38.00
$0.071 $71.00
$0.067 $134.00
Product Attribute Attribute Value
Essentra
Product Category: Screws & Fasteners
RoHS:  Details
Screws
Machine
M2.5 x 0.45
6 mm
Nylon
Slotted
Brand: Essentra
Color: Natural
Outside Diameter: 4.5 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
This functionality requires JavaScript to be enabled.
USHTS:
3926908500
TARIC:
3926909790
ECCN:
EAR99
Image Description
Nexperia BC817-25-QR
BC817-25-Q/SOT23/TO-236AB
CUI Inc. PDSE1-S24-S3-S
dc-dc 1.5kV isolated, 1 W, 21.6-26.4 Vdc input, 3.3 Vdc, 303 mA, single unregulated output, SIP
Samtec CC79R-2024-01-L
.100 Mini Mate Crimp Contact, Reel Packaging
CUI Inc. PDQE10-Q24-S5-D
10W 9-36Vin 5V 2000mA Iso Reg DIP
Murata GRM21BC8YA106ME11L
10 uF 35 VDC 20% 0805 X6S
TDK CGA4J2X7R1H104K125AE
SOFT 0805 50V 0.1uF X7R 10% AEC-Q200
Bourns SM-LP-5002E
600uH 7.36mm SMT Line Matching
TDK CGA4J3X7R1H105K125AE
SOFT 0805 50V 1uF X7R 10% AEC-Q200
TE Connectivity CPF0805B100RE1
CPF 0805 100R 0.1% 25PPM 1K RL
Fascomp FM1264-2545-A
Metric Female Standoff, 4.5M Hex X 17M, M2.5 X .45 Thread, Aluminum

FEATURED PRODUCTS
ESSENTRA