ESP8685H4

Espressif Systems
356-ESP8685H4

ESP8685H4

Mfr.:

Description:
RF System on a Chip - SoC SMD IC ESP8685H4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 28-pin, 4*4mm, 4 MB flash inside, -40C - +105C

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 5000   Multiples: 5000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.50 $7,500.00
Product Attribute Attribute Value
Espressif
Product Category: RF System on a Chip - SoC
BLE 5.0, Wi-Fi
RISC-V
2.412 GHz to 2.484 GHz
150 Mbps
18 dBm
- 105 dBm
3 V
3.6 V
87 mA
335 mA
384 kB, 4 MB
- 40 C
+ 105 C
QFN-28
ADC Resolution: 12 bit
Brand: Espressif Systems
Data Bus Width: 32 bit
Data RAM Size: 400 kB
Data RAM Type: SRAM
Height: 0.85 mm
Interface Type: I2C, I2S, SPI, UART
Length: 4 mm
Maximum Clock Frequency: 160 MHz
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Number of I/Os: 15 GPIO
Number of Timers: 3 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 4 mm

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C