ESP8685H2

Espressif Systems
356-ESP8685H2

ESP8685H2

Mfr.:

Description:
RF System on a Chip - SoC SMD IC ESP8685H2, Single-Core MCU, 2.4G Wi-Fi & BLE 5.0 Combo, QFN 28-Pin, 4*4mm, 2 MB Flash

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,207

Stock:

3,207 Can Ship Immediately

Factory Lead-Time:

53 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.32 $1.32
$1.31 $1,310.00
Full Reel (Order in multiples of 5000)
$1.31 $6,550.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Espressif
Product Category: RF System on a Chip - SoC
BLE, Wi-Fi
RISC-V
2.4 GHz
150 Mbps
21 dBm
- 76.6 dBm
3 V
3.6 V
87 mA
335 mA
2 MB
- 40 C
+ 105 C
QFN-28
Reel
Cut Tape
MouseReel
ADC Resolution: 2 x 12 bit
Brand: Espressif Systems
Data Bus Width: 32 bit
Data RAM Size: 400 kB
Data RAM Type: SRAM
Height: 0.85 mm
Interface Type: GPIO, I2C, I2S, SPI, UART, USB
Length: 4 mm
Maximum Clock Frequency: 160 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Number of I/Os: 15 I/O
Number of Timers: 1 x 52 bit, 2 x 54 bit
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 4 mm

USHTS:
8542310001
CAHTS:
8542310000
ECCN:
5A992.C
Image Description
Espressif ESP32-S3FN8
WiFi Modules - 802.11 SMD IC , Dual-Core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB Quad SPI Flash
Espressif ESP32-S3-WROOM-1U-N16R8
Multiprotocol Modules SMD Module, ESP32-S3R8, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, IPEX Antenna Connector
Espressif ESP32-C3-DevKitC-02U
WiFi Development Tools - 802.11 ESP32-C3 Gen-Purpose Dev Board, ESP32-C3-WROOM-02U-N4, 4 MB Flash, with Pin Header
ECS ECS-400-10-37B2-CKY-TR
Crystals 40.000 MHz 10 pF +/-10 +/-10 -30 +85 C +/-2 ppm Max. ESR = 40
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Espressif ESP32-C3FN4
RF System on a Chip - SoC SMD IC ESP32-C3FN4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm, 4 MB flash inside, -40C +85C
ISSI IS42S16320F-7TLI
DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin TSOP II (400 mil) RoHS, IT
Molex 214921-2115
Rectangular Cable Assemblies PicoBlade F-S Blk 28AWG 450mm PreCrimp
Wurth Elektronik 830108213209
Crystals WE-XTAL 40.0MHz 15ppm 2.0 x 1.6mm
Espressif ESP-WROOM-02U-N4
WiFi Modules - 802.11 SMD Module, ESP8266EX, 32Mbits SPI flash, UART Mode, U.FL antenna connector