ESP8684H4

Espressif Systems Logo
356-ESP8684H4

ESP8684H4

Mfr.:

Description:
RF System on a Chip - SoC SMD IC ESP8684H4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 28-pin, 4*4mm, 4 MB flash inside, -40C +105C

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

5,000
Expected 22-Aug-22

Factory Lead-Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.43 $1.43
Product Attribute Attribute Value
Espressif
RF System on a Chip - SoC
Bluetooth, Wi-Fi
RISC-V
2412 MHz to 2484 MHz
2 Mb/s, 72.2 Mb/s
- 106.5 dBm
3.3 V
62 mA
370 mA
4 MB
- 40 C to + 105 C
QFN-24
ADC Resolution: 12 bit
Brand: Espressif Systems
Data RAM Size: 272 kB
Data RAM Type: SRAM
Height: 0.85 mm
Interface Type: GPIO, I2C, SPI, UART
Length: 4 mm
Maximum Clock Frequency: 120 MHz
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 5 Channel
Number of Timers: 3
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 4 mm

ESP8684 Ultra ­Low­ Power SoCs

Espressif Systems ESP8684 Ultra ­Low ­Power SoCs supply a highly-integrated MCU-based SoC solution. The ESP8684 supports 2.4GHz Wi-Fi® and BLUETOOTH® Low Energy (Bluetooth LE). The ESP8684 SoCs provide a 32­bit RISC­V single­core processor with a four-stage pipeline that operates up to 120MHz. The device's storage capacity is ensured by 272KB of SRAM (16KB for cache) and 576KB of ROM on the chip.