ESP8684-MINI-1-H4

Espressif Systems
356-ESP8684MINI1H4

ESP8684-MINI-1-H4

Mfr.:

Description:
Multiprotocol Modules SMD Module, ESP8684H4, 4 MB flash inside, -40C +105C

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,928

Stock:

2,928 Can Ship Immediately

Factory Lead-Time:

37 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.82 $1.82
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
2.4 GHz
20 dBm
GPIO, I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 105 C
PCB
16.6 mm x 13.2 mm x 2.4 mm
Bluetooth 5.0
WiFi
Brand: Espressif Systems
Core: RISC-V
Data Rate: 2 Mb/s, 72.2 Mb/s
Features: Single-Core Processor, Supports External Power Amplifier
Memory Size: 4 MB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 500 mA
Product: RF Modules
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/g/n,
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Type: Wi-Fi and Bluetooth Module
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP8684-MINI Small Wi-Fi® & BLUETOOTH® 5 Modules

Espressif Systems ESP8684-MINI Small 2.4GHz Wi-Fi® and BLUETOOTH® 5 Modules are built based on the ESP8684 series of SoCs with a RISC-V single-core microprocessor. The ESP8684-MINI offers an onboard PCB antenna or external antenna connector. The devices provide a rich set of peripherals, ideal for smart homes, industrial automation, health care, and consumer electronics. These peripherals range from UART, I2C, LED PWM controller, general DMA controller, temperature sensor, and SAR ADC. It also includes SPI, Dual SPI, and Quad SPI interfaces.

Image Description
STMicroelectronics STM32C011D6Y6TR
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes Flash 6 Kbytes RAM 48 MHz CPU 2x USART
Acconeer XS121
Distance Sensor Development Tool A121 SATELILITE BOARD FOR XE121
STMicroelectronics STM32C011F6P3
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes Flash 6 Kbytes RAM 48 MHz CPU 2x USART
Texas Instruments TLV76150DCYR
Linear Voltage Regulators 1-A 16-V high-PSRR linear voltage regulator
Chip Quik SMDIN66.3BI33.7
Solder Indium/Bismuth Solder Wire (In66.3/Bi33.7) 0.031" diameter - 10 ft with 2cc of SMD291 flux
Espressif ESP32-S3-WROOM-2-N32R8V
Multiprotocol Modules SMD Module, ESP32-S3R8 with 1.8V 8 MB Octal PSRAM, 32 MB Octal SPI Flash, PCB Antenna
Espressif ESP8684-DevKitM-1-H4
Multiprotocol Development Tools ESP8684 general-purpose development board, embeds ESP8684-MINI-1, with pin header
Espressif ESP8684-MINI-1-H2
Multiprotocol Modules SMD Module, ESP8684H2, 2 MB flash inside, -40C +105C
Espressif ESP32-C3-MINI-1-N4
Multiprotocol Modules SMD module, ESP32-C3FN4, PCB antenna, -40 C +85 C
Espressif ESP32-C3-WROOM-02-N4
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +85 C