ESP8684-MINI-1-H2

Espressif Systems Logo
356-ESP8684MINI1H2

ESP8684-MINI-1-H2

Mfr.:

Description:
Multiprotocol Modules SMD Module, ESP8684H2, 2 MB flash inside, -40C +105C

Lifecycle:
New Product: New from this manufacturer.

In Stock: 6,154

Stock:

6,154 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.80 $1.80
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
2.4 GHz
20 dBm
GPIO, I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 105 C
PCB
WiFi
Brand: Espressif Systems
Core: RISC-V
Data Rate: 2 Mb/s, 72.2 Mb/s
Features: Single-Core Processor, Supports External Power Amplifier
Memory Size: 2 MB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 500 mA
Product: RF Module
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/g/n,
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Type: Wi-Fi and Bluetooth Module
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP8684-MINI Small Wi-Fi® & BLUETOOTH® 5 Modules

Espressif Systems ESP8684-MINI Small 2.4GHz Wi-Fi® and BLUETOOTH® 5 Modules are built based on the ESP8684 series of SoCs with a RISC-V single-core microprocessor. The ESP8684-MINI offers an onboard PCB antenna or external antenna connector. The devices provide a rich set of peripherals, ideal for smart homes, industrial automation, health care, and consumer electronics. These peripherals range from UART, I2C, LED PWM controller, general DMA controller, temperature sensor, and SAR ADC. It also includes SPI, Dual SPI, and Quad SPI interfaces.

Image Description
Espressif ESP32-S3-WROOM-1-N16R8 Also Bought Image
Multiprotocol Modules SMD Module, ESP32-S3R8, 3.3V, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, PCB Antenna
Espressif ESP8684H2 Also Bought Image
RF System on a Chip - SoC SMD IC ESP8684H2, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 28-pin, 4*4mm, 2 MB flash inside, -40C +105C
Espressif ESP8684-DevKitM-1-H4 Also Bought Image
Multiprotocol Development Tools ESP8684 general-purpose development board, embeds ESP8684-MINI-1, with pin header
Espressif ESP8684-MINI-1-H4 Also Bought Image
Multiprotocol Modules SMD Module, ESP8684H4, 4 MB flash inside, -40C +105C
ECS ECS-390-CDX-1932-TR3 Also Bought Image
Crystals 39.000 MHz 10 pF ECX-1637 +/-8/13 ppm -40 - +95C +/-3 ppm Aging 2016 RoHS
Espressif ESP32-S3-WROOM-1-N4R2 Also Bought Image
Multiprotocol Modules SMD Module, ESP32-S3R2, 2 MB PSRAM Die, 4 MB SPI Flash, PCB Antenna
EPCOS / TDK B72307S0251K101 Also Bought Image
Varistors 7mm, 250Vac, 10%, Compact Series
Espressif ESP32-C3-MINI-1-H4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-C3FH4, PCB antenna, -40 C +105 C
Espressif ESP32-C3-MINI-1-N4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-C3FN4, PCB antenna, -40 C +85 C
Texas Instruments INA219BIDR Also Bought Image
Current & Power Monitors & Regulators 0-Drift,Bi-dir Current/Pwr Mon