ESP8285N08

Espressif Systems Logo
356-ESP8285N08

ESP8285N08

Mfr.:

Description:
RF System on a Chip - SoC 1MB SPI Flash Temp -40 +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

6 Weeks Estimated factory production time.
 
Minimum: 5000   Multiples: 5000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
5,000 $1.80 $9,000.00
Product Attribute Attribute Value
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  Details
Wi-Fi
RISC
2400 MHz to 2483.5 MHz
72.2 Mbps
19 dBm
- 70 dBm
2.7 V
3.6 V
73 mA
197 mA
1 MB
- 40 C
+ 85 C
QFN-32
Reel
Brand: Espressif Systems
Data Bus Width: 32 bit
Height: 0.85 mm
Interface Type: I2C, I2S, SDIO, SPI, UART, WiFi
Length: 5 mm
Maximum Clock Frequency: 160 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Processor Series: L106 Diamond
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: ESP8285
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 5 mm
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
ECCN:
5A992.C

ESP82x Single-Core Wi-Fi SoCs

Espressif Systems ESP82x Wi-Fi SoCs (System-on-Chip) offer complete, self-contained Wi-Fi networking solutions for IoT (Internet of Things) applications. The ESP8266 and ESP8285 SoCs integrate a Tensilica L106 32-bit Microcontroller Unit (MCU), which features extra-low power consumption and 16-bit RSIC reaching a maximum clock speed of 160MHz. With the Real-Time Operation System (RTOS) enabled and a functional Wi-Fi stack, about 80% of the processing power is available for user application programming and development.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015