ESP8266EX

Espressif Systems
356-ESP8266EX

ESP8266EX

Mfr.:

Description:
RF System on a Chip - SoC SMD IC ESP8266EX, QFN32-pin, 5*5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,921

Stock:

7,921 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.60 $1.60
Full Reel (Order in multiples of 5000)
$1.60 $8,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  Details
Wi-Fi
L106
2.4 GHz to 2.5 GHz
72.2 Mbps
20 dBm
- 72 dBm
2.5 V
3.6 V
56 mA
170 mA
1 MB
- 40 C
+ 125 C
QFN-32
Reel
Cut Tape
MouseReel
Brand: Espressif Systems
Data Bus Width: 32 bit
Data RAM Size: 50 kB
Data RAM Type: SRAM
Interface Type: ADC, GPIO, I2C, I2S, SDIO, SPI, UART
Length: 5 mm
Maximum Clock Frequency: 160 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: ESP8266
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 5 mm
Unit Weight: 0.002416 oz
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390000
MXHTS:
8542399901
ECCN:
5A992.C

ESP82x Single-Core Wi-Fi SoCs

Espressif Systems ESP82x Wi-Fi SoCs (System-on-Chip) offer complete, self-contained Wi-Fi networking solutions for IoT (Internet of Things) applications. The ESP8266 and ESP8285 SoCs integrate a Tensilica L106 32-bit Microcontroller Unit (MCU), which features extra-low power consumption and 16-bit RSIC reaching a maximum clock speed of 160MHz. With the Real-Time Operation System (RTOS) enabled and a functional Wi-Fi stack, about 80% of the processing power is available for user application programming and development.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015


Image Description
Espressif ESP32-S3
RF System on a Chip - SoC SMD IC, Dual-Core MCU, Wi-Fi 2.4G & BLE 5.0 Combo
Winbond W25Q32JVSSIQ
NOR Flash spiFlash, 32M-bit, 4Kb Uniform Sector
Microchip USB2514BT-I/M2
USB Interface IC 4-Port USB 2.0 Hi-Speed Hub Cont
Amphenol GSB11111ALF
USB Connectors USB 2.0, Type A, Receptacle, Vertical, 4 Pins, Shell with Nickel Plating, Gold Flash, Dip 3.0mm,Terminal Tail Length 2.7mm, Black Housing, Tray Packaging
TE Connectivity DMC-M 20-22 SN
Rectangular MIL Spec Connectors DMC-M INS 20-22 BN
Bourns SRN8040TA-100M
Power Inductors - SMD 10uH 20% 4.2A non-shdSMD AEC-Q200
Winbond W25Q32JVSNIM
NOR Flash spiFlash, 3V, 32M-bit, 4Kb Uniform Sector, DTR
Bourns CR0603-FX-1202ELF
Thick Film Resistors - SMD 12K 1% 1/10W
onsemi NCP380LSNAJAAT1G
Power Switch ICs - Power Distribution OVER CURRENT PROTECTION
KYOCERA AVX 0603ZC103MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.01uF X7R 0603 20%