ESP8266-DevKitC-02D-F

Espressif Systems
356-ESP8266DKITC02DF

ESP8266-DevKitC-02D-F

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP8266 General Development Kit, embeds ESP-WROOM-02D and female header connector on the board.

In Stock: 1,550

Stock:

1,550 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.00 $8.00
Product Attribute Attribute Value
Espressif
Product Category: WiFi Development Tools - 802.11
RoHS: N
Development Kits
ESP-WROOM-02D
802.11 b/g/n
2.412 GHz to 2.484 GHz
WiFi
Antenna Connector Type: Chip
Brand: Espressif Systems
Dimensions: 44.9 mm x 25.4 mm
Interface Type: USB
Product Type: WiFi Development Tools
Series: ESP8266
Factory Pack Quantity: 240
Subcategory: Development Tools
Unit Weight: 0.541455 oz
USHTS:
8517620090
CNHTS:
8543909000
TARIC:
8473308000
ECCN:
5A992.C

ESP8266-DevKitC WiFi Development Tools

Espressif Systems ESP8266-DevKitC Wi-Fi Development Tools are small space-saving boards designed to support various ESP8266 modules, including ESP-WROOM-02D and ESP-WROOM-02U. These ESP8266-DevKitC development tools feature 5V to 3.3V LDO, dual switch, USB-to-UART bridge, micro USB port, boot button, and I/O connector. The Espressif Systems ESP8266 development kits support the 802.11 b/g/n protocol and are available in 44.9mm x 25.4mm dimensions.

ESP-BAT8 Evaluation Board

Espressif Systems ESP-BAT8 Evaluation Board is a signal board designed to evaluate ESP8266 products. This signal board can effectively test the RF performance of mass-produced Wi-Fi products. The ESP-BAT8 signal board can be used as a standard device for communication with the Device Under Test (DUT) by analyzing the communication data. This RF testing board performs stably at an operating temperature of -25°C to +75°C. The ESP-BAT8 signal board is 100mm x 60mm x 25mm.

Image Description
Espressif ESP32-C6-DevKitC-1-N8
Multiprotocol Development Tools ESP32-C6 Development Board
Espressif ESP32-S2-DevKitM-1-N4R2
Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
Espressif ESP32-S3-DevKitM-1-N8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Board, embeds ESP32-S3-MINI-1, 8 MB flash, w/ Pin Header
Espressif ESP32-S3-DevKitC-1-N32R8V
WiFi Development Tools - 802.11 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-2-N32R8V, 32 MB Octal flash & 8 MB Octal PSRAM, w/ Pin Header
Espressif ESP32-C3-DevKitC-02
Development Boards & Kits - Wireless ESP32-C3 general-purpose development board, embeds ESP32-C3-WROOM-02-N4, 4 MB flash, with pin header
Espressif ESP32-C3-WROOM-02-N4
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +85 C
Espressif ESP-WROOM-02D-N2
WiFi Modules - 802.11 SMD Module, ESP8266EX, 16Mbits SPI flash, UART Mode, PCB antenna
Espressif ESP-WROOM-02D-N4
WiFi Modules - 802.11 SMD Module, ESP8266EX, 32Mbits SPI flash, UART Mode, PCB antenna
STMicroelectronics NUCLEO-F411RE
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32F411RE MCU, supports Arduino & ST morpho
Espressif ESP8266-DevKitC-02U-F
WiFi Development Tools - 802.11 ESP8266 General Development Kit, embeds ESP-WROOM-02U and female header connector on the board.