See an Error?

ESP32-WROVER(M203QL6464PH3Q0)

Espressif Systems
356-ESP32WROVER8MB

ESP32-WROVER(M203QL6464PH3Q0)

Mfr.:

Description:
WiFi Modules - 802.11 SMD Module, ESP32-D0WDQ6, 64Mbits PSRAM, 64Mbits SPI flash, PCB Antenna

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 650   Multiples: 650

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.60 $2,990.00

Similar Product

Espressif Systems ESP32-WROVER-E-N8R8
Espressif Systems
Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 8 MB SPI flash, PCB Antenna
Product Attribute Attribute Value
Espressif
Product Category: WiFi Modules - 802.11
ESP32-WROVER
802.11 b/g/n
2.4 GHz to 2.5 GHz
150 Mb/s
Serial
20 dBm
2.3 V
3.6 V
- 40 C
+ 85 C
Brand: Espressif Systems
Dimensions: 18 mm x 31.4 mm x 3.3 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 2.3 V to 3.6 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Security: WPA, WPA2, WPA2-Enterprise, WPS
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Unit Weight: 0.197777 oz
USHTS:
8517620090
CNHTS:
8517629900
ECCN:
5A992.C

ESP32-WROVER MCU Modules

Espressif Systems ESP32-WROVER MCU Modules are powerful and generic Wi-Fi/BT/BLE MCU module that targets a wide variety of applications. These modules target applications ranging from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding. The ESP32-WROVER module uses a PCB antenna, while ESP32-WROVER-I uses an IPEX antenna. These modules feature 4MB external SPI flash, 4MB external PSRAM, and an additional SPI PSRAM of 32Mbits.