See an Error?

ESP32-WROVER(M203QL3264PH3Q0)

Espressif Systems
356-ESP32-WROVER

ESP32-WROVER(M203QL3264PH3Q0)

Mfr.:

Description:
Multiprotocol Modules SMD Module, ESP32-D0WDQ6, 64Mbits PSRAM, 32Mbits SPI flash, PCB Antenna

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

11 Weeks Estimated factory production time.
 
Minimum: 650   Multiples: 650

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.50 $2,925.00

Similar Product

Espressif Systems ESP32-WROVER-E-N4R8
Espressif Systems
Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 4 MB SPI flash, PCB Antenna
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
RoHS:  Details
ESP32-WROVER
2.4 GHz to 2.5 GHz
20 dBm
I2C, I2S, SDIO, SPI, UART
2.3 V
3.6 V
- 40 C
+ 85 C
WiFi
Bulk
Brand: Espressif Systems
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 2.3 V to 3.6 V
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/e/g/i/n, Bluetooth
Security: WPA/WPA2/WPA2-Enterprise/WPS
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Unit Weight: 0.088185 oz
USHTS:
8517620090
CNHTS:
8517629900
CAHTS:
8517620090
ECCN:
5A992.C

ESP32-WROVER-B Wireless Module

Espressif ESP32-WROVER-B Wireless Module is a powerful, generic WiFi-BT-BLE MCU module that targets various applications. These applications range from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding. This module is provided in two variations. One module comes with a PCB antenna and the other with an IPEX antenna. ESP32-WROVER-B features a 4MB external SPI flash and an additional 8MB SPI Pseudo static RAM (PSRAM).