ESP32-WROVER-IE-N8R2

Espressif Systems
356-ESP32WRVRIEN8R2
ESP32-WROVER-IE-N8R2

Mfr.:

Description:
Multiprotocol Modules ESP32-WROVER-IE integrates ESP32-D0WD-V3, with higher stability and safety performance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 3250   Multiples: 650
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 6 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$3.97 $12,902.50

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
RoHS:  
ESP32-WROVER-IE
2.4 GHz
20 dBm
I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
IPEX
18 mm x 31.4 mm x 3.3 mm
BLE, Bluetooth 4.2 BR/EDR
802.11 b/g/n
Brand: Espressif Systems
Core: LX6
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 150 Mb/s
Memory Size: 8 Mb
Mounting Style: PCB Mount
Operating Supply Current: 500 mA
Product: 802.11 b/g/n, BLE, Bluetooth 4.2 BR/EDR
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 92 dBm
Sensitivity: - 92 dBm
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-WROVER MCU Modules

Espressif Systems ESP32-WROVER MCU Modules are powerful and generic Wi-Fi/BT/BLE MCU module that targets a wide variety of applications. These modules target applications ranging from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding. The ESP32-WROVER module uses a PCB antenna, while ESP32-WROVER-I uses an IPEX antenna. These modules feature 4MB external SPI flash, 4MB external PSRAM, and an additional SPI PSRAM of 32Mbits.