See an Error?

ESP32-WROVER-IB(M213DH3264UH3Q0)

Espressif Systems
356-ESP32-WROVER-IB

ESP32-WROVER-IB(M213DH3264UH3Q0)

Mfr.:

Description:
Multiprotocol Modules SMD Module M213DH3264UH3Q0, ESP32-D0WD, 64Mbits PSRAM, 4 MB SPI flash, IPEX Antenna connector

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 650   Multiples: 650

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.50 $2,925.00

Similar Product

Espressif Systems ESP32-WROVER-IE-N4R8
Espressif Systems
Multiprotocol Modules SMD Module ESP32-WROVER-IE, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 4 MB SPI flash, IPEX connector
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
ESP32-WROVER
2.4 GHz to 2.5 GHz
20 dBm
Serial
2.3 V
3.6 V
- 40 C
+ 85 C
IPEX
18 mm x 31.4 mm x 3.5 mm
BLE, Bluetooth 4.2 BR/EDR
-
-
-
802.11 b/g/n
-
Brand: Espressif Systems
Core: LX6
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 2.3 V to 3.6 V
Product: 802.11 b/g/n, BLE, Bluetooth 4.2 BR/EDR
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/g/n, Bluetooth
Security: WPA/WPA2/WPA2-Enterprise/WPS
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Unit Weight: 0.308662 oz
USHTS:
8517620090
CNHTS:
8517629901
ECCN:
5A992.C

ESP32-WROVER-B Wireless Module

Espressif ESP32-WROVER-B Wireless Module is a powerful, generic WiFi-BT-BLE MCU module that targets various applications. These applications range from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding. This module is provided in two variations. One module comes with a PCB antenna and the other with an IPEX antenna. ESP32-WROVER-B features a 4MB external SPI flash and an additional 8MB SPI Pseudo static RAM (PSRAM).

ESP32-WROVER MCU Modules

Espressif Systems ESP32-WROVER MCU Modules are powerful and generic Wi-Fi/BT/BLE MCU module that targets a wide variety of applications. These modules target applications ranging from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding. The ESP32-WROVER module uses a PCB antenna, while ESP32-WROVER-I uses an IPEX antenna. These modules feature 4MB external SPI flash, 4MB external PSRAM, and an additional SPI PSRAM of 32Mbits.