See an Error?

ESP32-WROVER-B(M213DH2864PH3Q0)

Espressif Systems
356-ESP32-WROB(16MB)

ESP32-WROVER-B(M213DH2864PH3Q0)

Mfr.:

Description:
Multiprotocol Modules SMD Module M213DH2864PH3Q0, ESP32-D0WD, 64Mbits PSRAM, 16MB SPI flash, PCB Antenna

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

Espressif Systems ESP32-WROVER-E-N16R8
Espressif Systems
Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, PCB Antenna
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
ESP32-WROVER
2.4 GHz to 2.5 GHz
18.5 dBm
ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART
2.7 V
3.6 V
- 40 C
+ 65 C
18 mm x 31.4 mm x 3.3 mm
WiFi
Reel
Cut Tape
MouseReel
Brand: Espressif Systems
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/g/n, Bluetooth
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Unit Weight: 0.231401 oz
USHTS:
8517620090
CNHTS:
8517629900
ECCN:
5A992.C

ESP32-WROVER-B Wireless Module

Espressif ESP32-WROVER-B Wireless Module is a powerful, generic WiFi-BT-BLE MCU module that targets various applications. These applications range from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding. This module is provided in two variations. One module comes with a PCB antenna and the other with an IPEX antenna. ESP32-WROVER-B features a 4MB external SPI flash and an additional 8MB SPI Pseudo static RAM (PSRAM).

ESP32-WROVER MCU Modules

Espressif Systems ESP32-WROVER MCU Modules are powerful and generic Wi-Fi/BT/BLE MCU module that targets a wide variety of applications. These modules target applications ranging from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding. The ESP32-WROVER module uses a PCB antenna, while ESP32-WROVER-I uses an IPEX antenna. These modules feature 4MB external SPI flash, 4MB external PSRAM, and an additional SPI PSRAM of 32Mbits.