ESP32-WROOM-DA-N4

Espressif Systems Logo
356-ESP32-WROOM-DAN4

ESP32-WROOM-DA-N4

Mfr.:

Description:
Multiprotocol Modules SMD module, ESP32-D0WD-V3, 4 MB SPI flash, Dual PCB Antennas

Lifecycle:
New Product: New from this manufacturer.

In Stock: 828

Stock:

828 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.02 $4.02
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
2.4 GHz
19.5 dBm
I2C, I2S, PWM, SDIO, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
WiFi
Tray
Brand: Espressif Systems
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/g/n, Bluetooth, Bluetooth 5.0
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 118 mA
Supply Current Transmitting: 379 mA
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-WROOM-DA Wi-Fi/BLUETOOTH® MCU Modules

Espressif Systems ESP32-WROOM-DA Wi-Fi/BLUETOOTH® MCU Modules that come with two complementary PCB antennas in different directions. These modules have the same layout of pins as ESP32-WROOM-32E, except some pins are not led out, facilitating quick and easy migration between these two modules. With two unique antennas designed on one single module, ESP32-WROOM-DA can be used to develop IoT applications that need stable connectivity over a broad spectrum. It can also be used to deploy Wi-Fi in challenging and hazardous environments or overcome communication problems in Wi-Fi-dead spots. This module is ideal for indoor and outdoor devices for smart homes, industrial control, consumer electronics, etc.

Image Description
Espressif ESP32-S3-DevKitC-1-N32R8V Also Bought Image
WiFi Development Tools - 802.11 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-2-N32R8V, 32 MB Octal flash & 8 MB Octal PSRAM, w/ Pin Header
Espressif ESP32-C3-MINI-1-N4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-C3FN4, PCB antenna, -40 C +85 C
Espressif ESP32-S3-DevKitM-1-N8 Also Bought Image
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Board, embeds ESP32-S3-MINI-1, 8 MB flash, w/ Pin Header
Espressif ESP32-WROOM-DA-N16 Also Bought Image
Multiprotocol Modules SMD module, ESP32-D0WD-V3, 16 MB SPI flash, Dual PCB Antennas
Espressif ESP32-WROOM-DA-N8 Also Bought Image
Multiprotocol Modules SMD module, ESP32-D0WD-V3, 8 MB SPI flash, Dual PCB Antennas
Espressif ESP32-DevKitC-32E Also Bought Image
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
Espressif ESP32-WROVER-E-N16R8 Also Bought Image
Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, PCB Antenna
Espressif ESP32-WROOM-32E-N4 Also Bought Image
Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 4 MB SPI flash, PCB antenna
Espressif ESP32-WROOM-32D-N4 Also Bought Image
Multiprotocol Modules SMD Module, ESP32-D0WD, 32Mbits SPI flash, UART mode, PCB antenna