See an Error?

ESP32-WROOM-32U(M113DH6400UH3Q0)

Espressif Systems
Not Assigned

ESP32-WROOM-32U(M113DH6400UH3Q0)

Mfr.:

Description:
Multiprotocol Modules SMD Module, ESP32-D0WD, 64Mbits SPI flash, UART mode, U.FL antenna connector

Lifecycle:
NRND: Not recommended for new designs.

Availability

Stock:

Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
ESP32-WROOM
2.4 GHz to 2.5 GHz
20 dBm
Serial
2.7 V
3.6 V
- 40 C
+ 85 C
u.FL
WiFi
Brand: Espressif Systems
Data Rate: 150 Mb/s
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/g/n, Bluetooth , BLE
Security: WPA, WPA2, WPA2-Enterprise, WPS
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Part # Aliases: ESP32-WROOM-32U-N8
Unit Weight: 0.199347 oz
USHTS:
8517620090
CNHTS:
8517629900
ECCN:
5A992.C