See an Error?

ESP32-WROOM-32UE-N8R2

Espressif Systems
356-ESP32WRM32UEN8R2

ESP32-WROOM-32UE-N8R2

Mfr.:

Description:
Multiprotocol Modules ESP32-WROOM-32UE integrates ESP32-D0WD-V3, with higher stability and safety performance.

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

6,493

Factory Lead-Time:

27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.88 $2.88
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
RoHS:  Details
ESP32-WROOM-32UE
2.4 GHz
19.5 dBm
I2C, I2S, PWM, SDIO, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
External
18 mm x 19 mm x 3.2 mm
Bluetooth 4.2
WiFi
Brand: Espressif Systems
Core: Xtensa
Data Rate: 150 Mb/s
Memory Size: 8 Mb
Modulation: DPSK, DQPSK
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Current: 500 mA
Product: Bluetooth LE Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 88 dBm
Sensitivity: - 97 dBm
Shielding: Unshielded
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Type: Bluetooth LE Modules
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-WROOM-32 MCU Modules

Espressif Systems ESP32-WROOM-32 MCU Modules are powerful and generic Wi-Fi/BT/BLE MCU modules that target various applications. These modules target applications ranging from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding. The ESP32-WROOM-32U module is different from ESP32-WROOM-32D as it integrates a U.FL connector which needs to be connected to an external IPEX antenna.