See an Error?

ESP32-WROOM-32(M103QH3200PH3Q0)

Espressif Systems
356-ESP-WROOM-32

ESP32-WROOM-32(M103QH3200PH3Q0)

Mfr.:

Description:
Multiprotocol Modules SMD Module, ESP32-D0WDQ6, 32Mbits SPI flash, UART Mode

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

Espressif Systems ESP32-WROOM-32E-N4
Espressif Systems
Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 4 MB SPI flash, PCB antenna
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
RoHS:  Details
ESP32-WROOM
2.4 GHz to 2.5 GHz
20 dBm
2.7 V
3.6 V
- 40 C
+ 85 C
WiFi
Reel
Cut Tape
MouseReel
Brand: Espressif Systems
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/e/g/i/n, Bluetooth
Security: WPA/WPA2/WPA2-Enterprise/WPS
Factory Pack Quantity: 550
Subcategory: Wireless & RF Modules
Unit Weight: 0.088185 oz
USHTS:
8517620090
CNHTS:
8517629900
CAHTS:
8517620090
ECCN:
5A992.C