See an Error?

ESP32-WROOM-32E(M113EH3200PH3Q0)

Espressif Systems
Not Assigned

ESP32-WROOM-32E(M113EH3200PH3Q0)

Mfr.:

Description:
Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 4 MB SPI flash, PCB antenna

Availability

Stock:

Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
ESP32-WROOM
2.4 GHz to 2.5 GHz
20 dBm
I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
18 mm x 25.5 mm x 3.1
WiFi
Reel
Brand: Espressif Systems
Data Rate: 150 Mb/s
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/g/n, Bluetooth, BLE
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Part # Aliases: ESP32-WROOM-32E-N4
Unit Weight: 0.180992 oz
USHTS:
8517620090
ECCN:
5A992.C