ESP32-WROOM-32E-H4

Espressif Systems
356-ESP32WRM320EH3PS

ESP32-WROOM-32E-H4

Mfr.:

Description:
Multiprotocol Modules SMD module, ESP32-D0WD-V3, ESP32 ECO V3, 4 MB SPI flash, PCB antenna, -40 C +105 C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,037

Stock:

19,037
Can Ship Immediately

On Order:

2,950
Expected 30-Oct-23

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.68 $2.68
Full Reel (Order in multiples of 650)
$2.68 $1,742.00
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
RoHS:  Details
2.4 GHz
19.5 dBm
I2C, I2S, PWM, SDIO, SPI, UART
3 V
3.6 V
- 40 C
+ 105 C
PCB
18 mm x 25.5 mm x 3.1 mm
Bluetooth 4.2
WiFi
Reel
Cut Tape
Brand: Espressif Systems
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/g/n, Bluetooth, BLE
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Part # Aliases: ESP32WROOM32E(M113EH3200PS3Q0)
This functionality requires JavaScript to be enabled.
USHTS:
8517620090
CNHTS:
8517629900
ECCN:
5A992.C

ESP32-WROOM-32 MCU Modules

Espressif Systems ESP32-WROOM-32 MCU Modules are powerful and generic Wi-Fi/BT/BLE MCU modules that target various applications. These modules target applications ranging from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding. The ESP32-WROOM-32U module is different from ESP32-WROOM-32D as it integrates a U.FL connector which needs to be connected to an external IPEX antenna.

Image Description
Espressif ESP32-WROOM-32UE-H4
Multiprotocol Modules SMD Module, ESP32-D0WD-V3, ESP32 ECO V3, 4 MB SPI Flash, IPEX Antenna Connector, -40 C +105 C
Espressif ESP32-DevKitC-32E
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
Espressif ESP32-WROOM-32E-N8
Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 8 MB SPI flash, PCB antenna
Diodes Incorporated AP2112K-3.3TRG1
LDO Voltage Regulators 600mA CMOS LDO 50mA 3.3V 250mV
Diodes Incorporated BAT760-7
Schottky Diodes & Rectifiers 0.5A 30V LF
Littelfuse SP0503BAHTG
ESD Suppressors / TVS Diodes TVS AVAL DIODE SMT
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Comchip Technology SS8050-G
Bipolar Transistors - BJT NPN TRANSISTOR 1.5A 40V