See an Error?

ESP32-WROOM-32D(M113DH3200PS3Q0)

Espressif Systems
Not Assigned

ESP32-WROOM-32D(M113DH3200PS3Q0)

Mfr.:

Description:
Multiprotocol Modules SMD Module ESP32-WROOM-32D, ESP32-D0WD, 32Mbits SPI flash, PCB antenna, -40 C +105 C

Lifecycle:
NRND: Not recommended for new designs.

Availability

Stock:

Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
ESP32-WROOM
2.4 GHz to 2.5 GHz
18.5 dBm
Ethernet, I2C, I2S, SD, SPI, UART
2.7 V
3.6 V
- 40 C
+ 105 C
PCB
18 mm x 25.5 mm x 3.1 mm
WiFi
Brand: Espressif Systems
Data Rate: 150 Mb/s
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/g/n, Bluetooth, BLE
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Part # Aliases: ESP32-WROOM-32D-H4
Unit Weight: 0.233187 oz
USHTS:
8517620090
CNHTS:
8517629900
TARIC:
8517620000
ECCN:
5A992.C