See an Error?

ESP32-SOLO-1(M113SH3200PH3Q0)

Espressif Systems Logo
356-ESP32-SOLO-1

ESP32-SOLO-1(M113SH3200PH3Q0)

Mfr.:

Description:
Multiprotocol Modules SMD Module, ESP32-S0WD, 32Mbits SPI flash, UART mode, PCB antenna

Lifecycle:
NRND: Not recommended for new designs.

In Stock: 63

Stock:

63 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 63 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.64 $3.64
Full Reel (Order in multiples of 650)
650 $3.64 $2,366.00

Similar Product

Espressif Systems ESP32-MINI-1-N4
Espressif Systems
Multiprotocol Modules SMD module, ESP32-U4WDH with 4 MB flash die inside, PCB antenna
New At Mouser
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
RoHS:  Details
ESP32
2.4 GHz to 2.5 GHz
20 dBm
Serial
2.7 V
3.6 V
- 40 C
+ 85 C
WiFi
Reel
Cut Tape
Brand: Espressif Systems
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/g/n, Bluetooth
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Unit Weight: 0.308662 oz
USHTS:
8517620090
CNHTS:
8517629901
ECCN:
5A992.C

ESP32-SOLO-1 Wireless Module

Espressif ESP32-SOLO-1 Wireless Module is a powerful, generic Wi-Fi+BT+BLE MCU module that targets various applications. These applications range from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding.

Image Description
Espressif ESP32-WROOM-DA-N4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-D0WD-V3, 4 MB SPI flash, Dual PCB Antennas
Espressif ESP32-C3-MINI-1-N4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-C3FN4, PCB antenna, -40 C +85 C
Espressif ESP32-DevKitS Also Bought Image
WiFi Development Tools - 802.11 ESP32-DevKitS-R is a flashing board used to flash official ESP32 WROOM series modules
Fanstel ESP32M4 Also Bought Image
WiFi Modules - 802.11 WiFi Module, ESP32-WROOM-32D, +23.98 dBm, 4MB flash,520KB SDRAM, PCB trace antenna
CUI Devices TBP02R1-381-02BE Also Bought Image
Pluggable Terminal Blocks 2 24 Poles, Pluggable,Receptacle, Horizontal, 3.81 Pitch, Terminal Block Connector
Panjit SS1040_R1_00001 Also Bought Image
Schottky Diodes & Rectifiers 40V Schottky 1A
STMicroelectronics LDL1117S50R Also Bought Image
LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator
Murata GRM188R61A226ME15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 10V 20% 0603
Samsung Electro-Mechanics CL21A106KAYNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 25V X5R 2 0805
Espressif ESP32-DevKitC-S1 Also Bought Image
WiFi Development Tools - 802.11 ESP32 General Development Kit, ESP32-SOLO-1 on the board