ESP32-S3R8V

Espressif Systems Logo
356-ESP32-S3R8V

ESP32-S3R8V

Mfr.:

Description:
WiFi Modules - 802.11 SMD IC, Dual-Core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 1.8V, 8 MB Octal SPI PSRAM, QFN 56-pin, 7*7 mm

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

12 Weeks Estimated factory production time.
 
Minimum: 2000   Multiples: 2000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,000 $2.58 $5,160.00
Product Attribute Attribute Value
Espressif
Product Category: WiFi Modules - 802.11
802.11 b/g/n
2.4 GHz
150 Mb/s
SPI
21 dBm
1.8 V
1.8 V
340 mA
97 mA
- 40 C
+ 85 C
Reel
Brand: Espressif Systems
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Modules

ESP32-S3 2.4GHz Wi­-Fi® & BLUETOOTH® LE SoCs

Espressif Systems ESP32-S3 2.4GHz Wi-­Fi® and BLUETOOTH® LE SoCs offer a low-power MCU-based system-on-chip (SoC), supporting 2.4GHz Wi-Fi and Bluetooth® Low Energy (Bluetooth LE). The ESP32-S3 includes a high-performance dual-core microprocessor (Xtensa® 32-bit LX7), a low-power coprocessor, a Wi-Fi baseband, a Bluetooth LE baseband, and RF module, and peripherals. The Espressif Systems ESP32-S3 2.4GHz Wi­Fi and Bluetooth LE SoCs are ideal for smart home, Human-machine interface (HMI), and other assorted applications.