ESP32-S3FN8

Espressif Systems
356-ESP32-S3FN8

ESP32-S3FN8

Mfr.:

Description:
RF System on a Chip - SoC SMD IC , Dual-Core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB Quad SPI Flash

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,682

Stock:

15,682 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.28 $2.28
Product Attribute Attribute Value
Espressif
Product Category: RF System on a Chip - SoC
BLE 5.0, WiFi
XL7
2.4 GHz
150 Mbps
- 98.4 dBm
3 V
3.6 V
91 mA
340 mA
- 40 C
+ 85 C
QFN-56
Bulk
Brand: Espressif Systems
Maximum Clock Frequency: 240 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
USHTS:
8542310001
CNHTS:
8517629990
ECCN:
5A992.C

ESP32-S3 2.4GHz Wi­-Fi® & BLUETOOTH® LE SoCs

Espressif Systems ESP32-S3 2.4GHz Wi-­Fi® and BLUETOOTH® LE SoCs offer a low-power MCU-based system-on-chip (SoC), supporting 2.4GHz Wi-Fi and Bluetooth® Low Energy (Bluetooth LE). The ESP32-S3 includes a high-performance dual-core microprocessor (Xtensa® 32-bit LX7), a low-power coprocessor, a Wi-Fi baseband, a Bluetooth LE baseband, and RF module, and peripherals. The Espressif Systems ESP32-S3 2.4GHz Wi­Fi and Bluetooth LE SoCs are ideal for smart home, Human-machine interface (HMI), and other assorted applications.

Image Description
Espressif ESP32-S3-WROOM-1-N16R8
SMD Module, ESP32-S3R8, 3.3V, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, PCB Antenna
Espressif ESP32-S3FH4R2
SMD IC ESP32-S3FH4R2, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 4 MB flash and 2 MB PSRAM inside, QFN 56-pin, 7*7 mm
Espressif ESP32-S3
SMD IC, Dual-Core MCU, Wi-Fi 2.4G & BLE 5.0 Combo
Espressif ESP32-S3-WROOM-1U-N16R8
SMD Module, ESP32-S3R8, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, IPEX Antenna Connector
Espressif ESP32-S3-WROOM-2-N32R8V
SMD Module, ESP32-S3R8 with 1.8V 8 MB Octal PSRAM, 32 MB Octal SPI Flash, PCB Antenna
ECS ECS-400-10-37B-CKY-TR3
40.000 MHz 10pF ECX-1637B 10/10 ppm -30 ~ +85C 1 ppm Aging 2016 4-SMD RoHS
Global Connector Technology (GCT) USB4105-GF-A
USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
TE Connectivity CONUFL001-SMD-T
T&R U.FL Straight Surface Mount Jack
Murata LQG15HS2N0B02D
2 NH +-.1 NH
AP Memory Technology APS6404L-3SQR-SN
IoT RAM 64Mb QSPI (x1,x4) SDR 133/84MHz, RBX, 3V, Ind. Temp., SOP8