See an Error?

ESP32-S3-WROOM-1U-N4R8

Espressif Systems
356-ESP32S3WRM1UN4R8

ESP32-S3-WROOM-1U-N4R8

Mfr.:

Description:
Multiprotocol Modules SMD Module, ESP32-S3R8, 8 MB Octal PSRAM Die, 4 MB Quad SPI Flash, IPEX Antenna Connector

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 1,950

Stock:

1,950 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.35 $3.35
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
2.4 GHz
20.5 dBm
GPIO, I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 65 C
PCB
19.2 mm x 18 mm x 3.2 mm
Bluetooth 5.0
WiFi
Bulk
Brand: Espressif Systems
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/g/n, Bluetooth 5.0
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.A

ESP32-S3-WROOM-1/1U Modules

Espressif Systems ESP32-S3-WROOM-1/1U Modules are 2.4GHz Wi-Fi® (802.11 b/g/n) and BLUETOOTH® 5 (LE) modules built around ESP32S3 series of SoCs, Xtensa® dual-core 32bit LX7 microprocessor. The ESP32-S3-WROOM-1/1U provides acceleration for neural network computing and signal processing workloads. The ESP32-S3-WROOM-1/1U Modules feature flash up to 16MB, PSRAM up to 8MB, 36 GPIOs, and a rich set of peripherals. Additionally, the devices have an onboard PCB antenna (ESP32-S3-WROOM-1) or an external antenna connector (ESP32-S3-WROOM-1U).

Image Description
Espressif ESP32-S3-DevKitC-1U-N8R8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1-N8R8, 8MB Quad Flash and 8 MB Octal PSRAM, IPEX Antenna Connector, w/ Pin Header
Espressif ESP32-S3-WROOM-1U-N16R8
Multiprotocol Modules SMD Module, ESP32-S3R8, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, IPEX Antenna Connector
Espressif ESP32-S3-WROOM-1U-N8R8
Multiprotocol Modules SMD Module, ESP32-S3R8, 8 MB Octal PSRAM Die, 8 MB Quad SPI Flash, IPEX Antenna Connector
Espressif ESP32-S3-DevKitC-1-N8R8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
Micro Crystal RV-8263-C7-32.768KHZ-20PPM-TA-QC
Real Time Clock
Murata GRM21A5C2J150FWA1D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 15 pF 630 VDC 1% 0805 C0G (NP0)
Analog Devices Inc. MAX17632BATE+
Switching Voltage Regulators 36V, 2A, High-Efficiency, Synchronous Step-Down DC-DC Converter
Murata GRM21BR61A226ME51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 20% 0805 X5R
Murata GRM21BR61C106KE15K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 16 VDC 10% 0805 X5R
Texas Instruments TLV61048DBVT
Switching Voltage Regulators 14-V output voltage non-synchronous boost converter in SOT-23 package 6-SOT-23 -40 to 125