ESP32-S3-WROOM-1U-N4

Espressif Systems
356-ESP32S3WROOM1UN4

ESP32-S3-WROOM-1U-N4

Mfr.:

Description:
Multiprotocol Modules SMD Module, ESP32-S3, 4 MB SPI Flash, IPEX Antenna Connector

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 2,142

Stock:

2,142 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.95 $2.95
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
2.4 GHz
20.5 dBm
GPIO, I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
19.2 mm x 18 mm x 3.2 mm
Bluetooth 5.0
WiFi
Bulk
Brand: Espressif Systems
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/g/n, Bluetooth 5.0
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.A

ESP32-S3-WROOM-1/1U Modules

Espressif Systems ESP32-S3-WROOM-1/1U Modules are 2.4GHz Wi-Fi® (802.11 b/g/n) and BLUETOOTH® 5 (LE) modules built around ESP32S3 series of SoCs, Xtensa® dual-core 32bit LX7 microprocessor. The ESP32-S3-WROOM-1/1U provides acceleration for neural network computing and signal processing workloads. The ESP32-S3-WROOM-1/1U Modules feature flash up to 16MB, PSRAM up to 8MB, 36 GPIOs, and a rich set of peripherals. Additionally, the devices have an onboard PCB antenna (ESP32-S3-WROOM-1) or an external antenna connector (ESP32-S3-WROOM-1U).

Image Description
Espressif ESP32-C6-DevKitC-1-N8
Multiprotocol Development Tools ESP32-C6 Development Board
Vishay WSL2512R0100FEC
Current Sense Resistors - SMD .01 OHM 1% 1W 75PPM
Espressif ESP32-S3-WROOM-1-N4
Multiprotocol Modules SMD Module, ESP32-S3, 4 MB SPI Flash, PCB Antenna
Espressif ESP32-C3-WROOM-02U-N4
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, IPEX antenna, -40 C +85 C
Espressif ESP32-C3-WROOM-02-N4
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +85 C
Laird Connectivity EMF2471A3S-10MHF1
Antennas ANT,WiFi 6E, 7GHz, Mini NanoBlade Flex, 100mm, MHF1
Winbond W25Q128JVSIM TR
NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR
Samsung Electro-Mechanics CL31B106KBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1206
STMicroelectronics USB6B1RL
ESD Suppressors / TVS Diodes Data Line Protect
Bourns CRL1206-FW-R100ELF
Current Sense Resistors - SMD 0.1ohm 1%