See an Error?

ESP32-S3-WROOM-1U-N16R2

Espressif Systems
356-ESP32S3WM1UN16R2

ESP32-S3-WROOM-1U-N16R2

Mfr.:

Description:
Multiprotocol Modules SMD Module, ESP32-S3R2, 2 MB PSRAM Die, 16 MB SPI Flash, IPEX Antenna Connector.

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 5,796

Stock:

5,796
Can Ship Immediately

On Order:

1,300
Expected 06-Oct-23

Factory Lead-Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.62 $3.62
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
2.4 GHz
20.5 dBm
GPIO, I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
19.2 mm x 18 mm x 3.2 mm
Bluetooth 5.0
WiFi
Bulk
Brand: Espressif Systems
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/g/n, Bluetooth 5.0
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.A

ESP32-S3-WROOM-1/1U Modules

Espressif Systems ESP32-S3-WROOM-1/1U Modules are 2.4GHz Wi-Fi® (802.11 b/g/n) and BLUETOOTH® 5 (LE) modules built around ESP32S3 series of SoCs, Xtensa® dual-core 32bit LX7 microprocessor. The ESP32-S3-WROOM-1/1U provides acceleration for neural network computing and signal processing workloads. The ESP32-S3-WROOM-1/1U Modules feature flash up to 16MB, PSRAM up to 8MB, 36 GPIOs, and a rich set of peripherals. Additionally, the devices have an onboard PCB antenna (ESP32-S3-WROOM-1) or an external antenna connector (ESP32-S3-WROOM-1U).

Image Description
Espressif ESP32-S3-WROOM-1-N16R2
Multiprotocol Modules SMD Module, ESP32-S3R2, 2 MB PSRAM Die, 16 MB SPI Flash, PCB Antenna
Espressif ESP32-S3-WROOM-1-N16R8
Multiprotocol Modules SMD Module, ESP32-S3R8, 3.3V, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, PCB Antenna
Espressif ESP32-S3-DevKitC-1U-N8
WiFi Development Tools - 802.11 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1U-N8, 8MB Quad flash, IPEX antenna connector, w/ Pin Header
Espressif ESP32-S3-DevKitC-1U-N8R2
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1U-N8R2, 8 MB Quad Flash, 2 MB Quad PSRAM, IPEX antenna connector, w/ Pin Header
Espressif ESP32-S3
RF System on a Chip - SoC SMD IC, Dual-Core MCU, Wi-Fi 2.4G & BLE 5.0 Combo
Espressif ESP32-S3-WROOM-1U-N16R8
Multiprotocol Modules SMD Module, ESP32-S3R8, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, IPEX Antenna Connector
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Global Connector Technology (GCT) USB4105-GF-A-120
USB Connectors USB Type C, 2.0 SMT PCB Top Mnt 1.20mm
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
WIZnet W5500
Ethernet ICs 3in1 Enet Controller TCP/IP +MAC+PHY